P7-571125

Heilind Number:OTTP7-571125
Manufacturer:OTTO Controls
Manufacturer Number:P7-571125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-571125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-571125

Detailed Description

The P7 series Green Button (Flat) Pushbutton Switch, P7-571125, offers reliable performance in demanding environments with its IP6K8S sealing and durable construction. Featuring a Round actuator design and a non-illuminated setup, this switch is ideal for panel mounting applications. With a current rating of 5A, brass contact material with gold plating, and a contact configuration of SPST-NO, it ensures efficient electrical connectivity. The switch is rated for AC 115V and DC 28V operation, making it versatile for various systems. Its aluminum housing and thermoplastic actuator material, along with a wide operating temperature range from -55°C to 85°C, guarantee longevity and functionality under extreme conditions. Suitable for 50,000 cycles of use, this Subminiature Momentary Action Pushbutton Switch is a dependable component in the Push Button Switches category.