P7-571221

Heilind Number:OTTP7-571221
Manufacturer:OTTO Controls
Manufacturer Number:P7-571221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-571221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-571221

Detailed Description

Introducing the P7-571221, a high-performance momentary action pushbutton switch from our P7 series. Designed for durability and reliability, this switch features a sleek red cap and a black aluminum housing, making it suitable for a variety of applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts ensure optimal conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for high-power applications. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Perfect for panel mounting with solder termination, this sealed switch is ideal for use in demanding environments. Whether in industrial machinery, automotive, or aerospace applications, the P7-571221 guarantees long-lasting performance with a durability rating of 50,000 cycles. Upgrade your control systems with this reliable and efficient pushbutton switch.