P7-571225

Heilind Number:OTTP7-571225
Manufacturer:OTTO Controls
Manufacturer Number:P7-571225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-571225
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-571225

Detailed Description

The P7 subminiature momentary action pushbutton switch, SKU P7-571225, is a durable and reliable component designed for high-performance applications. Featuring a flat green button actuator and a round shape, this switch offers a sleek and ergonomic design. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The switch has a gold contact plating on brass material, guaranteeing excellent conductivity and longevity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is versatile for various conditions. Ideal for panel mounting with a solder termination type, the P7 switch is perfect for industrial and commercial use. With a high current rating of 5A, contact configuration of SPST-NO, and a voltage rating of 115VAC/28VDC, it provides efficient and safe performance. The P7 is part of the hi-rel P7 series, known for its quality and performance in the field. Upgrade your electronic systems with the P7 pushbutton switch for seamless and reliable operation.