P7-571228

Heilind Number:OTTP7-571228
Manufacturer:OTTO Controls
Manufacturer Number:P7-571228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-571228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-571228

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-571228. Designed for durability with a 50,000 cycle rating, this switch is ideal for demanding applications. Featuring a flat round button actuator and panel mount installation, it offers a sleek and secure interface. The gray cap and black housing, made of aluminum and thermoplastic respectively, ensure robustness. With a current rating of 5A, it guarantees reliable performance. Operating in a wide temperature range from -55°C to 85°C and with IP6K8S sealing, it's suitable for harsh environments. This SPST-NO switch functions Off-(On) and has a gold-plated brass contact material for enhanced conductivity. It's rated for 115VAC and 28VDC, making it versatile for various setups. Perfect for industrial and commercial use, it's a vital component for control systems.