P7-571229

Heilind Number:OTTP7-571229
Manufacturer:OTTO Controls
Manufacturer Number:P7-571229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-571229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-571229

Detailed Description

Introducing the P7-571229, a high-performance push button switch designed for seamless operation in diverse applications. Featuring a sleek white cap and a durable black case, this switch combines style with functionality. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The non-illuminated design with a flat round button actuator offers a tactile and responsive user experience. Constructed with high-quality materials such as brass contacts and gold plating, it guarantees long-lasting durability and efficient conductivity. Ideal for panel mounting, this sealed switch is perfect for industrial and automotive use. With a current rating of 5A and voltage ratings of 115 VAC and 28 VDC, it provides versatility in power applications. Whether in telecommunications, aerospace, or consumer electronics, the P7 series push button switch delivers precision and reliability with every press.