P7-572121

Heilind Number:OTTP7-572121
Manufacturer:OTTO Controls
Manufacturer Number:P7-572121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-572121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-572121

Detailed Description

Introducing the P7-572121, a compact and reliable pushbutton switch designed for seamless operation in demanding environments. This ROHS-compliant switch, part of the P7 series, boasts a durable construction with a black aluminum case and a red flat button actuator. With an IP6K8S rating, it offers protection against dust and water ingress, ensuring longevity. The SPST-NC contact configuration, along with a 5A current rating, guarantees efficient performance. Ideal for panel mounting, this switch features solder termination and a high reliability of 50,000 cycles. Whether used in industrial machinery or automotive applications, its wide operating temperature range from -55°C to 85°C, and voltage ratings of 115VAC and 28VDC, make it a versatile choice. Upgrade your systems with this subminiature momentary action pushbutton switch, a standout in the Push Button Switches category.