P7-572122

Heilind Number:OTTP7-572122
Manufacturer:OTTO Controls
Manufacturer Number:P7-572122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-572122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-572122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-572122. Designed for precision and durability, this black pushbutton switch features a flat round button actuator with a gold-plated brass contact, ensuring reliable performance over 50,000 cycles. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress in demanding environments. The switch, suitable for panel mounting, operates on a non-illuminated On-(Off) function, with a 5A current rating and SPST-NC contact configuration. Crafted with a thermoplastic actuator and aluminum housing, it can withstand temperatures ranging from -55°C to 85°C. Ideal for industrial applications, the P7 Series offers high-quality tactile feedback and a long service life.