P7-574122

Heilind Number:OTTP7-574122
Manufacturer:OTTO Controls
Manufacturer Number:P7-574122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-574122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-574122

Detailed Description

The P7-574122 Push Button Switch is a reliable and durable component for various electronic applications. Featuring a sleek black design with a flat round button actuator, it offers a seamless panel mount installation. With an IP6K8S rating, this switch guarantees protection against dust and water ingress, making it suitable for rugged environments. The SPST-NO contact configuration with 3 terminals ensures efficient connectivity, while the gold-plated brass contacts and aluminum housing enhance its longevity. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a 50,000 cycle durability rating, this switch is built to withstand the test of time. Whether used in industrial machinery or consumer electronics, the P7-574122 is the perfect choice for high-performance and reliability.