P7-576121

Heilind Number:OTTP7-576121
Manufacturer:OTTO Controls
Manufacturer Number:P7-576121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-576121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-576121

Detailed Description

The P7-576121 Push Button Switch from the P7 series is a high-performance component designed for demanding applications. Featuring a durable construction with a black aluminum case and a red flat button actuator, this switch is built to withstand tough environments. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The SPDT contact configuration and gold-plated brass contacts ensure excellent conductivity and longevity. Operating at voltage ratings of 115 VAC and 28 VDC, and with a current rating of 5A, it is suitable for a wide range of power applications. The switch has a momentary action switch function, making it ideal for applications where precise control is required. Its compact design and panel mount installation make it easy to integrate into any setup. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this sealed push button switch guarantees long-lasting performance even in extreme conditions. Perfect for use in industrial, automotive, and aerospace settings, the P7-576121 is a reliable and versatile solution for your switching needs.