P7-576122

Heilind Number:OTTP7-576122
Manufacturer:OTTO Controls
Manufacturer Number:P7-576122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-576122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-576122

Detailed Description

The P7-576122 Push Button Switch is a high-performance component designed for demanding applications. Featuring a durable black aluminum case with an IP6K8S rating, this switch ensures reliable operation in harsh environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a contact plating of gold and a brass contact material, it guarantees excellent conductivity and longevity, rated for 50,000 cycles. The SPDT configuration and On-(On) switch function allow for versatile use. Suitable for both AC and DC systems, with voltage ratings of 115VAC and 28VDC respectively, this sealed push button switch is ideal for industrial and commercial settings where reliability is paramount.