P7-576222

Heilind Number:OTTP7-576222
Manufacturer:OTTO Controls
Manufacturer Number:P7-576222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-576222
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-576222

Detailed Description

The P7-576222 Pushbutton Switch from the P7 series is a reliable and durable solution for your panel-mounting needs. Featuring a sleek black design, this switch is perfect for a variety of applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The non-illuminated button, made of high-quality thermoplastic, ensures longevity. Its SPDT contact configuration with gold-plated brass contacts guarantees high conductivity. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch is suitable for diverse environments. Rated for 50,000 cycles, it offers long-term performance. Whether in industrial or commercial settings, the P7-576222 is a versatile and dependable choice.