P7-581221

Heilind Number:OTTP7-581221
Manufacturer:OTTO Controls
Manufacturer Number:P7-581221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-581221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-581221

Detailed Description

The P7 series P7-581221 Push Button Switch is a high-performance component designed for demanding applications. Featuring a durable red cap with a sleek black case, this switch is sealed to IP6K8S standards, ensuring reliable operation in harsh environments. The flat round button actuator, made of thermoplastic, offers a comfortable interface for users. With a 5A current rating and gold contact plating, it guarantees efficient power transmission. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating between -55°C to 85°C, this switch is suitable for a wide range of settings. Whether for industrial machinery or consumer electronics, the P7-581221 is a dependable choice for your application.