P7-581222

Heilind Number:OTTP7-581222
Manufacturer:OTTO Controls
Manufacturer Number:P7-581222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-581222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-581222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-581222. Featuring a sleek black design with an IP6K8S rating for reliable performance in various environments, this switch is the epitome of durability with a 50,000-cycle rating. The button, made of high-quality thermoplastic material, offers a comfortable actuation experience. With a contact plating of gold and contact material of brass, it ensures efficient conductivity. Panel mountable and sealed, it guarantees secure installation. Operating at voltages up to 115VAC and 28VDC, and a current rating of 5A, this switch is suitable for a range of applications. Its SPST-NO contact configuration and Off-(On) switch function provide versatility. Ideal for use in high-demand settings, this pushbutton switch is a reliable choice for demanding industrial, automotive, and electronic applications.