P7-582122

Heilind Number:OTTP7-582122
Manufacturer:OTTO Controls
Manufacturer Number:P7-582122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-582122
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-582122

Detailed Description

Introducing the P7-582122, a high-performance subminiature momentary action pushbutton switch designed for precision control applications. With a sleek black housing and durable aluminum casing, this switch is built to withstand even the harshest environments, boasting an IP6K8S rating for dust and water resistance. The gold-plated brass contacts ensure reliable conductivity, while the thermoplastic actuator offers a comfortable and responsive touch. Featuring a flat round button design and panel mount installation, it provides seamless integration into any electronic system. Operating at a maximum temperature of 85°C and a minimum of -55°C, the P7 series switch guarantees optimal performance in a wide range of conditions. With a 50,000 cycle durability rating and SPST-NC contact configuration, it delivers long-lasting functionality and versatility. Whether in industrial machinery, automotive controls, or aerospace systems, the P7-582122 is the go-to choice for demanding applications.