P7-586221

Heilind Number:OTTP7-586221
Manufacturer:OTTO Controls
Manufacturer Number:P7-586221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-586221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-586221

Detailed Description

The P7-586221 Push Button Switch, part of the P7 series, is a compact and durable component designed for high-performance applications. Featuring a striking red cap and a rugged black case, this switch boasts an IP6K8S rating for exceptional protection against dust and water ingress. With a non-illuminated design and a flat round button actuator, it offers reliable operation in challenging environments. The 5A current rating, gold-plated contacts, and sealed construction ensure long-lasting performance, with a durability rating of 50,000 cycles. This SPDT switch is panel-mounted, with PC pin termination, making it easy to integrate into various systems. Suitable for both AC and DC applications, it has a voltage rating of 115VAC and 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, the P7-586221 is ideal for use in aerospace, automotive, and industrial settings.