P7-586224

Heilind Number:OTTP7-586224
Manufacturer:OTTO Controls
Manufacturer Number:P7-586224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-586224
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-586224

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-586224. This high-quality switch features a durable construction with a black aluminum case and a yellow flat round button actuator, making it suitable for demanding environments. With an IP6K8S sealing rating, it ensures reliable performance even in harsh conditions. The SPDT contact configuration, along with a 5A current rating, allows for versatile applications. Gold-plated brass contacts guarantee excellent conductivity. With a 50,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C, this switch is built to last. Ideal for panel mounting, it offers seamless integration into various systems. Whether used in industrial machinery, automotive, or aerospace applications, the P7 Series Pushbutton Switch delivers precision control and longevity.