| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A1112 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A1112 |
P7-5A1112
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-5A1112. This high-performance switch features a sleek design with a Black button and Silver case, perfect for panel mounting. With a durable aluminum housing and IP6K4S sealing, it ensures reliability in various environments. The contact plating of Gold and brass material guarantee efficient conductivity, while the thermoplastic actuator offers smooth operation. Rated for 50,000 cycles and boasting a current rating of 5A, it's ideal for industrial applications. The SPST-NO contact configuration, 115VAC/28VDC voltage ratings, and Off-(On) switch function provide versatility. Operating between -55°C to 85°C, it's suitable for extreme conditions. Upgrade your control systems with this premium Push Button Switch.

