| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A1121 |
P7-5A1121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-5A1121. This high-quality switch features a durable construction with a black aluminum case and a red flat button actuator, perfect for panel mounting applications. With an IP6K4S sealing rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, 5A current rating, and gold-plated brass contacts guarantee efficient conductivity. Operating between -55°C to 85°C, it offers versatility for various industries. This non-illuminated switch, with a 50,000 cycle durability rating, is ideal for demanding tasks where precision and longevity are essential. Whether used in aerospace, automotive, or industrial settings, the P7 Series switch delivers exceptional quality and performance.

