| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A1122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A1122 |
P7-5A1122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-5A1122. This high-performance switch features a sleek Black cap and case color, designed for durability with an IP6K4S rating. The Button (Flat) actuator, crafted from Thermoplastic, offers a comfortable and responsive touch. With a 5A current rating, gold-plated contacts ensure reliable conductivity. Ideal for panel mounting, this switch guarantees a long lifespan with a durability rating of 50,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, it's perfect for various applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Trusted for quality, this sealed pushbutton switch is a must-have in the hi-rel industry.

