| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A1125 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A1125 |
P7-5A1125
Specifications
Detailed Description
Introducing the P7 series Subminiature Momentary Action Pushbutton Switch with SKU P7-5A1125, designed for reliable performance in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand tough conditions. The green flat round button actuator provides easy and comfortable operation, while the gold-plated brass contacts ensure excellent conductivity. With an IP6K4S sealing rating and a durability of 50,000 cycles, this switch offers long-lasting functionality. Suitable for panel mount installation, it has a 5A current rating and SPST-NO contact configuration, making it ideal for a variety of applications. Whether used in industrial machinery or automotive systems, this pushbutton switch guarantees dependable operation.

