| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A1129 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A1129 |
P7-5A1129
Specifications
Detailed Description
The P7-5A1129 Subminiature Momentary Action Pushbutton Switch is a high-performance component designed for reliable and efficient operation in various electronic applications. Featuring a durable construction with a thermoplastic actuator and aluminum housing, this switch is built to withstand harsh environments. With a white flat button actuator and black casing, it offers a sleek and professional appearance. The SPST-NO contact configuration ensures a single pole, single throw normally open connection, while the gold-plated brass contacts guarantee optimal conductivity. Rated for 5A current, 115VAC, and 28VDC, this switch is suitable for both AC and DC circuits. Its IP6K4S sealing and 50,000 cycle durability make it ideal for long-term use. Panel mountable and solder terminable, installation is convenient. Operating temperature ranging from -55°C to 85°C allows for versatile deployment. Whether in industrial machinery, automotive systems, or aerospace technology, the P7 series switch offers precision and performance in every activation.

