| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A2121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A2121 |
P7-5A2121
Specifications
Detailed Description
Introducing the P7-5A2121, a durable and reliable subminiature momentary action pushbutton switch from the P7 series. Featuring a red button cap and black casing, this switch is designed for panel mounting. With an IP6K4S sealing rating, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Gold-plated brass contacts guarantee high conductivity and a long lifespan of 50,000 cycles. Suitable for both AC and DC applications, it has a current rating of 5A, with SPST-NC contact configuration. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is ideal for various industrial and commercial uses, providing reliable performance in demanding environments.

