| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A2122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A2122 |
P7-5A2122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-5A2122. Designed for precision and durability, this switch features a sleek black aluminum housing with a panel mount for easy installation. The flat round button actuator, made of thermoplastic, offers a comfortable touch. With a current rating of 5A and gold-plated brass contacts, it ensures reliable performance. Operating in a wide temperature range from -55°C to 85°C, this switch is suitable for various environments. Its SPST-NC contact configuration and On-(Off) switch function provide versatility. Rated for 50,000 cycles, it guarantees long-term use. With IP6K4S sealing, it offers protection against dust and water ingress, making it ideal for demanding applications. Whether used in industrial machinery or consumer electronics, this switch delivers quality and efficiency.

