| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A3112 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC 3 Terminal |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A3112 |
P7-5A3112
Specifications
Detailed Description
The P7-5A3112 Pushbutton Switch from the P7 series combines reliable performance with durable construction. Featuring a sleek black cap and silver case, this switch is not only visually appealing but also offers IP6K4S sealing for protection against environmental elements. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. With a 5A current rating, gold-plated contacts, and a brass contact material, it guarantees efficient electrical connectivity. Suitable for panel mounting with solder termination, it is designed for long-lasting use with a durability rating of 50,000 cycles. The SPST-NC 3 terminal configuration and on-(off) switch function provide versatility. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is ideal for various applications. In summary, the P75A3112 is a high-quality subminiature pushbutton switch that meets stringent performance standards, making it a reliable choice for industrial and commercial settings.

