| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A3222 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC 3 Terminal |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A3222 |
P7-5A3222
Specifications
Detailed Description
The P7 series P7-5A3222 Pushbutton Switch in sleek black offers reliability and durability with an IP6K4S sealing, ideal for demanding environments. Featuring a non-illuminated flat button actuator, this switch ensures tactile feedback and precise control. With a 5A current rating and gold-plated brass contacts, it guarantees efficient electrical connectivity. The panel-mount design, along with a thermoplastic actuator, enhances ease of installation. Operating between -55°C to 85°C, it suits a wide range of applications. Certified for 50,000 cycles, this SPST-NC switch guarantees longevity. Perfect for industrial settings, the P7 series switch combines high performance with robust construction.

