| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A6121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A6121 |
P7-5A6121
Specifications
Detailed Description
Introducing the P7-5A6121, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding applications. Featuring a durable aluminum housing with a sleek black finish and a red flat round button actuator, this switch not only looks professional but also offers high performance. The IP6K4S sealing ensures protection against dust and water ingress, making it suitable for use in harsh environments. With a 5A current rating and gold-plated brass contacts, it guarantees reliable conductivity. The SPDT contact configuration allows for versatile functionality, while the solder termination type ensures easy installation. Rated for 50,000 cycles of durability, this switch is built to last. Perfect for panel mounting, it operates smoothly at temperatures ranging from -55°C to 85°C. Whether in industrial machinery or consumer electronics, the P7-5A6121 meets the need for a dependable and long-lasting push button switch. Upgrade your control system with this high-performance component.

