| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A6123 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A6123 |
P7-5A6123
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with an orange button and black casing. Built for durability with a 50,000 cycle lifespan, this switch offers reliable performance in demanding environments. The gold-plated brass contacts ensure efficient conductivity, while the sealed construction with an IP6K4S rating provides protection against dust and water ingress. Ideal for panel mounting, this switch has a 5A current rating and operates at voltages up to 115VAC or 28VDC. With a contact configuration of SPDT and a switch function of On-(On), it offers versatile functionality. The thermoplastic actuator and aluminum housing make it robust yet lightweight. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this pushbutton switch guarantees smooth operation even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P7 Series for dependable performance.

