| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A6126 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A6126 |
P7-5A6126
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-5A6126. Designed for reliability in demanding environments, this switch features a durable construction with a sealed aluminum housing in sleek black, complemented by a blue flat button actuator. With an IP6K4S rating and gold-plated brass contacts, it ensures efficient performance even in harsh conditions. The SPDT contact configuration and 5A current rating make it suitable for a variety of applications. Operating smoothly between -55°C to 85°C, this panel mount switch offers a long lifespan of 50,000 cycles. Whether used in industrial machinery or aerospace systems, its high-quality thermoplastic actuator, and precision engineering guarantee consistent functionality. Trust in the P7 Series for seamless control and durability.

