| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A6129 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5A6129 |
P7-5A6129
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-5A6129. This high-performance switch features a durable construction with a black aluminum case and white button cap. Ideal for panel mounting, it offers a reliable contact system with gold-plated brass contacts and a 5A current rating. The SPDT configuration ensures versatile functionality, while the IP6K4S rating guarantees protection against dust and water ingress. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for various industrial applications. The round flat button design, along with a 50,000 cycle durability rating, ensures long-lasting performance. Whether in control panels or machinery, the P7 Series switch provides dependable operation in demanding environments.

