| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5A6221 |
| Series: | P7 |
| Cap Color: | Red |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-5A6221 |
P7-5A6221
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-5A6221. This high-performance switch boasts a durable construction, with a sealed housing made of aluminum and a thermoplastic actuator for reliable operation even in harsh environments. Featuring a sleek design with a red button and black case, this switch is not only functional but also visually appealing. With a current rating of 5A and SPDT contact configuration, it offers versatile use in various electronic applications. The gold-plated brass contacts ensure excellent conductivity, while the IP6K4S rating guarantees protection against dust and water ingress. Whether for panel mounting or solder termination, installation is a breeze. Rated for 50,000 cycles of durability, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it offers flexibility in usage. From industrial machinery to consumer electronics, the P7 Series Pushbutton Switch is the perfect choice for reliable and responsive tactile control.

