| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5B1114 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5B1114 |
P7-5B1114
Specifications
Detailed Description
Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable design with a sealed housing for reliable performance in various environments. The yellow button with a flat, round actuator and silver case adds a pop of color to your panel. With an IP6K8S rating, this switch offers excellent protection against dust and water ingress. Operating at 115 VAC or 28 VDC, with a 5A current rating, it ensures efficient power control. The brass contact material with gold plating guarantees high conductivity and a long lifespan of 50,000 cycles. Ideal for panel mounting, this switch is perfect for industrial applications where a reliable and compact pushbutton is essential.

