| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5B1122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5B1122 |
P7-5B1122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-5B1122. Designed for reliability in demanding environments, this switch features a sleek black button with a flat round actuator shape and a durable aluminum housing. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient electrical conductivity. Operating flawlessly from -55°C to 85°C, it offers a wide temperature range. Rated for 50,000 cycles, it ensures long-term performance. Suitable for panel mounting, it has a solder termination type and can handle up to 5A of current. With a voltage rating of 115VAC and 28VDC, it is versatile for various systems. This non-illuminated switch is perfect for applications where reliability and durability are paramount. Upgrade your control systems with the P7 Series Pushbutton Switch.

