| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5B1124 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5B1124 |
P7-5B1124
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-5B1124. Designed for reliability in demanding environments, this switch features a durable thermoplastic actuator with a flat round button, ensuring comfortable operation. With a gold-plated brass contact material and aluminum housing, it offers excellent conductivity and robustness. The yellow cap and black case color, along with IP6K8S sealing, guarantee visibility and protection against dust and water ingress. Operating at 115VAC/28VDC, 5A, and with an SPST-NO configuration, it suits various applications. Ideal for panel mounting with solder termination, this switch offers 50,000 cycles of durability at temperatures ranging from -55°C to 85°C, making it a reliable choice for industrial use.

