| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5B1222 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5B1222 |
P7-5B1222
Specifications
Detailed Description
Our P7 series push button switch, SKU P7-5B1222, is a high-performance component designed for demanding applications. Featuring a sleek black cap and case, it offers a sophisticated look while being highly durable with an IP6K8S rating. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 5A and gold-plated brass contacts, it guarantees reliable performance over 50,000 cycles. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various control tasks. Whether used in industrial machinery or consumer electronics, this sealed push button switch excels in both AC (115V) and DC (28V) circuits. From its -55°C to 85°C operating temperature range to its panel mount solder termination, every detail is engineered for precision and longevity. Upgrade your equipment with our P75B1222 for seamless and efficient switching operations.

