| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5B2121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5B2121 |
P7-5B2121
Specifications
Detailed Description
SKU P7-5B2121 from the P7 series is a high-performance pushbutton switch designed for durability in demanding environments. Featuring a red cap and a sleek black casing, this switch is both visually striking and rugged. With an IP6K8S rating, it ensures reliable operation even in harsh conditions. The non-illuminated button, crafted from thermoplastic, offers a tactile and responsive feel. Gold-plated brass contacts guarantee excellent conductivity, while the sealed housing construction provides added protection. Perfect for panel mounting, this SPST-NC switch has a current rating of 5A and is suitable for both AC and DC applications, with a voltage rating of 115VAC and 28VDC respectively. Operating temperature ranges from -55°C to 85°C, making it versatile for various industries. With a lifespan of 50,000 cycles, it offers long-lasting performance. Designed for high reliability, this subminiature pushbutton switch is ideal for use in aerospace, automotive, and industrial applications.

