| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5B6121 |
| Series: | P7 |
| Cap Color: | Red |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-5B6121 |
P7-5B6121
Specifications
Detailed Description
The P7-5B6121 Push Button Switch from the P7 series offers reliable performance in demanding environments. Featuring a Red button and Black case, this non-illuminated switch is designed for panel mounting. With an IP6K8S rating, it ensures protection against dust and water ingress. The flat round actuator, made of durable Thermoplastic, provides a comfortable push button experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration allows for versatile usage. Operating at 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. Its aluminum housing and brass contact material ensure longevity, with a durability rating of 50,000 cycles. From industrial machinery to consumer electronics, the P75B6121 is a high-performance, sealed push button switch that delivers precision and reliability in every press.

