| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-5B6122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-5B6122 |
P7-5B6122
Specifications
Detailed Description
The P7-5B6122 Push Button Switch is a reliable and durable component designed for demanding environments. With a sleek black cap and case, it offers a sophisticated appearance while boasting a high IP6K8S rating for dust and water resistance. The non-illuminated switch features a flat round button actuator made of thermoplastic, ensuring comfortable operation. Its SPDT contact configuration with gold-plated brass contacts guarantees efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for various applications. Ideal for panel mounting, this sealed switch is perfect for industrial and automotive use, with a wide operating temperature range of -55°C to 85°C. Its long-lasting performance, with a durability rating of 50,000 cycles, makes it a dependable choice for critical systems.

