P7-611111

Heilind Number:OTTP7-611111
Manufacturer:OTTO Controls
Manufacturer Number:P7-611111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-611111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-611111

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, a reliable and durable component essential for precision control applications. Featuring a raised red button actuator with a round shape, this switch offers tactile feedback and easy operation. With a gold-plated brass contact material and an aluminum housing, it ensures high conductivity and robustness in any environment. The Off-(On) switch function and SPST-NO contact configuration guarantee efficient performance. Rated for 25,000 cycles with a wide operating temperature range from -55°C to 85°C, it is suitable for demanding industrial settings. Ideal for panel mounting with solder termination, this switch is designed for seamless integration. Whether used in aerospace, automotive, or industrial machinery, the P7 Series guarantees long-lasting quality and performance.