P7-611122

Heilind Number:OTTP7-611122
Manufacturer:OTTO Controls
Manufacturer Number:P7-611122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-611122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-611122

Detailed Description

The P7 series pushbutton switch, SKU P7-611122, is a reliable and durable component designed for demanding applications. Featuring a black button with Symbol 2 IP rating and a black aluminum housing, this switch ensures longevity in various environments. The raised round button, made of thermoplastic, provides comfortable actuation. With a 5A current rating, gold-plated contacts, and SPST-NO configuration, it guarantees efficient electrical connectivity. Suitable for panel mounting with solder termination, this switch is ideal for industrial use. Operating between -55°C to 85°C, it offers reliable performance even in extreme temperatures. With a 25,000-cycle durability rating, the P7611122 is a high-quality solution for your switch needs.