P7-611141

Heilind Number:OTTP7-611141
Manufacturer:OTTO Controls
Manufacturer Number:P7-611141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-611141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-611141

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-611141. This high-performance switch features a durable design with a red button and black case, perfect for panel mounting applications. With Symbol 2 IP rating and a sealed construction, it ensures reliable operation even in challenging environments. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating guarantee efficient electrical connectivity. The button, made of thermoplastic, offers a comfortable raised round shape for easy actuation. Rated for 25,000 cycles, this switch is built to last. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it suits a wide range of industrial and electronic applications. Upgrade your systems with this high-quality, precision-engineered pushbutton switch.