P7-611219

Heilind Number:OTTP7-611219
Manufacturer:OTTO Controls
Manufacturer Number:P7-611219
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-611219
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-611219

Detailed Description

Introducing the P7-611219, a high-performance pushbutton switch designed for reliability in demanding environments. With a durable aluminum housing and sealed construction, this switch is built to withstand rigorous conditions, making it ideal for industrial applications. The raised round button actuator provides tactile feedback, while the gold-plated brass contacts ensure efficient and long-lasting performance. The SPST-NO contact configuration offers a single-pole, normally open connection, perfect for controlling circuits. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is versatile and dependable. Whether used in aerospace, automotive, or telecommunications settings, the P7-611219 guarantees smooth and precise functionality with its 25,000-cycle durability rating. Upgrade your system with this subminiature momentary action pushbutton switch, a crucial component in the realm of hi-rel electronics.