P7-611222

Heilind Number:OTTP7-611222
Manufacturer:OTTO Controls
Manufacturer Number:P7-611222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-611222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-611222

Detailed Description

The P7-611222 Push Button Switch is a reliable component designed for seamless panel mounting applications. Featuring a sleek black button with a raised profile, this switch offers a satisfying tactile feedback. Its durable construction, with a thermoplastic actuator and aluminum housing, ensures longevity even in harsh environments. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity. The SPST-NO configuration and Off-(On) switch function make it versatile for various electronic systems. Rated for 5A current and 115VAC/28VDC voltage, it is suitable for both low and high power applications. Its sealed design, with an IP rating of 2, provides protection against dust and moisture ingress. Ideal for industrial use, this subminiature push button switch is a dependable choice for demanding projects.