P7-611242

Heilind Number:OTTP7-611242
Manufacturer:OTTO Controls
Manufacturer Number:P7-611242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-611242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-611242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-611242. This high-quality switch features a durable aluminum housing in sleek black, perfect for panel mounting applications. The button, made of thermoplastic, offers a comfortable raised round shape for easy actuation. With a gold contact plating and brass contact material, it guarantees reliable performance with a 5A current rating. Operating smoothly in temperatures ranging from -55°C to 85°C, it's suitable for various environments. The SPST-NO contact configuration ensures efficient functionality, while the 25,000-cycle durability rating certifies its long-lasting use. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is a dependable choice for any project.