P7-612121

Heilind Number:OTTP7-612121
Manufacturer:OTTO Controls
Manufacturer Number:P7-612121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-612121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-612121

Detailed Description

The P7-612121 Pushbutton Switch offers reliable momentary action control with a SPST-NC contact configuration, ideal for applications requiring a red button for intuitive operation. Featuring a durable aluminum housing and a sealed design, it ensures longevity and protection in harsh environments. The raised round button, made of thermoplastic, offers comfortable actuation, while the gold-plated brass contacts guarantee efficient conductivity. With a 5A current rating, 115VAC voltage rating, and an IP2 rating, it meets the demands of various industrial settings. Easy to mount on panels with solder termination, this switch is perfect for machinery, automotive, and aerospace applications. Durability tested for 25,000 cycles and operating efficiently in temperatures ranging from -55°C to 85°C, it's a dependable component in any electrical system.