P7-612122

Heilind Number:OTTP7-612122
Manufacturer:OTTO Controls
Manufacturer Number:P7-612122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-612122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-612122

Detailed Description

Introducing the P7-612122, a durable and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. This high-quality switch features a black button with Symbol 2 IP rating, ensuring optimal performance in various environments. With a panel mount design, it is easy to install for seamless integration. The raised round button, made of thermoplastic, offers comfortable actuation. Boasting a 5A current rating, brass contact material with gold plating, and a sealed housing, this switch guarantees longevity and efficiency. Operating at temperatures from -55°C to 85°C, and with a lifespan of 25,000 cycles, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, the P7-612122 is the ideal choice for reliable tactile input control.