P7-612211

Heilind Number:OTTP7-612211
Manufacturer:OTTO Controls
Manufacturer Number:P7-612211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-612211
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-612211

Detailed Description

The P7-612211 is a high-performance Subminiature Momentary Action Pushbutton Switch designed for reliability in demanding environments. Featuring a durable construction with an aluminum housing and gold-plated brass contacts, this switch ensures longevity with a durability rating of 25,000 cycles. Its sealed design and IP2 rating make it resistant to dust and moisture, while the red button with a raised round actuator provides easy and tactile operation. Ideal for panel mount applications, it offers a 5A current rating and operates at voltages up to 115VAC/28VDC. With a temperature range from -55°C to 85°C, this switch is suitable for a wide range of industrial and commercial uses, from aerospace to telecommunications. Trust in the P7 series for dependable performance in critical systems.