P7-612221

Heilind Number:OTTP7-612221
Manufacturer:OTTO Controls
Manufacturer Number:P7-612221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-612221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-612221

Detailed Description

This red button (raised) pushbutton switch, part of the P7 series, offers a durable and reliable solution for various applications. With a contact plating of gold and contact material of brass, it ensures efficient conductivity. The aluminum housing and thermoplastic actuator make it sturdy yet lightweight. Operating within a wide temperature range from -55°C to 85°C, it is suitable for diverse environments. Featuring a sealed design and an IP rating of 2, it provides protection against dust and moisture. Ideal for panel mounting with solder termination, this switch has a maximum voltage rating of 115 VAC and 28 VDC, and a current rating of 5A. Its SPST-NC contact configuration and momentary action (On-Off) functionality offer precise control. With a durability rating of 25,000 cycles, it guarantees long-lasting performance, making it a standout choice in the realm of push button switches.