P7-615111

Heilind Number:OTTP7-615111
Manufacturer:OTTO Controls
Manufacturer Number:P7-615111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-615111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-615111

Detailed Description

The P7-615111 Pushbutton Switch is a high-reliability component designed for demanding applications. Featuring a durable construction with a sealed thermoplastic actuator in a sleek silver case, this switch ensures long-lasting performance even in harsh environments. The raised round button actuator with a red cap allows for easy and intuitive operation. With a current rating of 5A and a contact configuration of SPDT 5 Terminal, it offers versatile functionality. Gold-plated brass contacts guarantee reliable conductivity. Suitable for both AC and DC voltage ratings, this switch is ideal for panel mounting. Meeting IP Rating Symbol 2 standards, it provides protection against dust and moisture ingress. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, the P7-615111 is a trustworthy choice for critical systems.