P7-615112

Heilind Number:OTTP7-615112
Manufacturer:OTTO Controls
Manufacturer Number:P7-615112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-615112
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-615112

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-615112), a reliable and durable solution for your panel-mounting needs. Featuring a sleek black cap and silver case, this switch boasts Symbol 2 IP rating for enhanced protection. With a current rating of 5A and SPDT 5 Terminal contact configuration, it ensures efficient operation. The raised round button actuator, made of thermoplastic, offers a comfortable and responsive touch. Gold-plated brass contacts guarantee high conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for various environments. Whether for industrial or commercial applications, this sealed pushbutton switch is a dependable choice.