P7-615221

Heilind Number:OTTP7-615221
Manufacturer:OTTO Controls
Manufacturer Number:P7-615221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-615221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-615221

Detailed Description

The P7-615221 Push Button Switch is a compact and durable electronic component designed for reliable performance in various applications. Featuring a raised red button actuator with a round shape, this switch offers easy and intuitive operation. With a 5A current rating, it can handle moderate power loads. The SPDT 5 Terminal configuration allows for versatile connectivity. Constructed with high-quality materials including brass contacts and aluminum housing, this switch ensures longevity even in harsh environments. Rated for 25,000 cycles of operation, it guarantees long-term functionality. The panel mount design with solder termination offers convenient installation. Whether used in industrial machinery or consumer electronics, this sealed push button switch delivers precise and responsive control.